+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXL 903

Safety light curtain; H: 910mm; 8m; MXL; Resolution: 30mm

NEW

Manufacturer: REER

Manufacturer part number:
MXL 903
TME Symbol:
1344805

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
910mm
Range
8m
Manufacturer series
MXL
Operation mode
transmitter-receiver
Resolution
30mm
Sensors features
hand protection
Kit contents
  • receiver
  • transmitter
Gross weight4.72 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
MXL 903
0 in TME stock
Net price for quantities from 1 pcs - 1 090.78 USDGross price for quantities from 1 pcs - 1 090.78 USD
Net price for quantities from 5 pcs - 1 057.22 USDGross price for quantities from 5 pcs - 1 057.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.