+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXL T3B

Safety light grid; H: 800mm; 2.5m; MXL T; Features: access control

NEW

Manufacturer: REER

Manufacturer part number:
MXL T3B
TME Symbol:
1344841

Specification

Manufacturer
REER
Type of sensor
safety light grid
Height
800mm
Range
2.5m
Manufacturer series
MXL T
Operation mode
transmitter-receiver
Sensors features
access control
Gross weight7.44 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
MXL T3B
0 in TME stock
Net price for quantities from 1 pcs - 1 435.49 USDGross price for quantities from 1 pcs - 1 435.49 USD
Net price for quantities from 5 pcs - 1 391.32 USDGross price for quantities from 5 pcs - 1 391.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.