+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXL U 4B

Safety light grid; H: 900mm; 8m; MXL U; Features: access control

NEW

Manufacturer: REER

Manufacturer part number:
MXL U 4B
TME Symbol:
1344882

Specification

Manufacturer
REER
Type of sensor
safety light grid
Height
900mm
Range
8m
Manufacturer series
MXL U
Operation mode
transmitter-receiver
Sensors features
access control
Gross weight5.07 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
MXL U 4B
0 in TME stock
Net price for quantities from 1 pcs - 961.58 USDGross price for quantities from 1 pcs - 961.58 USD
Net price for quantities from 5 pcs - 931.99 USDGross price for quantities from 5 pcs - 931.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.