+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1364G.68

Tip: solder pin; THT; tinned; brass; Ø: 1mm; Overall len: 11mm


Manufacturer: VOGT

Manufacturer part number:
1364G.68
TME Symbol:
1364G.68

Specification

Manufacturer
VOGT
Type of tip
solder pin
Electrical mounting
THT
Contact plating
tinned
Material
brass
Diameter
1mm
Overall length
11mm
L1 dimension
4.5mm
D2 dimension
1.8mm
E dimension
1.05mm
Dimensions
Gross weight0.075 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1364G.68
0 in TME stock
Net price for quantities from 20 pcs - 0.05 USDGross price for quantities from 20 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 5 000 pcs