+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1364Q.68

Tip: solder pin; THT; tinned; brass; Ø: 1mm; Overall len: 20mm


Manufacturer: VOGT

Manufacturer part number:
1364Q.68
TME Symbol:
1364Q.68

Specification

Manufacturer
VOGT
Type of tip
solder pin
Electrical mounting
THT
Contact plating
tinned
Material
brass
Diameter
1mm
Overall length
20mm
L1 dimension
2.5mm
D1 dimension
1mm
D2 dimension
1.8mm
E dimension
1.05mm
Dimensions
Gross weight0.143 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1364Q.68
0 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs