+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1364U.68

Tip: solder pin; THT; tinned; brass; Ø: 1mm; Overall len: 7.7mm


Manufacturer: VOGT

Manufacturer part number:
1364U.68
TME Symbol:
1364U.68

Specification

Manufacturer
VOGT
Type of tip
solder pin
Electrical mounting
THT
Contact plating
tinned
Material
brass
Diameter
1mm
Overall length
7.7mm
D2 dimension
1.8mm
Gross weight0.057 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1364U.68
0 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs