+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1369904

Ribbon cable with IDC connectors; IDC/FLK 14pin,cables; 2m


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1369904

Alternative designations: CABLE-FLK14/AXIO/OE/0,14/2,0M

TME Symbol:
1369904

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
10
Cable length
2m
Cable structure
10x26AWG
Insulation colour
grey
Shield structure
unshielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Operating temperature
-10...70°C
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
6.1mm
Cable/adapter structure
  • cables
  • IDC/FLK 14pin
Gross weight106 g
Certificates
EAN code4063151726669
See other products in this category: Cables IDC PHOENIX CONTACT,
See other products from this series.:
*
1369904
0 in TME stock
Net price for quantities from 1 pcs - 54.48 USDGross price for quantities from 1 pcs - 54.48 USD
Net price for quantities from 5 pcs - 47.67 USDGross price for quantities from 5 pcs - 47.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.