+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1376368-1

Connector: wire-board; plug; female; PIN: 8; for cable; 2.2mm


Manufacturer: TE Connectivity

Manufacturer part number:
1376368-1
TME Symbol:
1376368-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Number of pins
8
Mechanical mounting
for cable
Contacts pitch
2.2mm
Connector variant
w/o contacts
Gross weight2 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
1376368-1
0 in TME stock
Net price for quantities from 2800 pcs - 0.81 USDGross price for quantities from 2800 pcs - 0.81 USD
No. of pieces (Multiplicity: 2 800)
Minimum order quantity: 2 800.
Multiplicity: 2 800.