+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1383SDRD/S530-A3

LED; red; 5mm; 160÷320mcd; 30°; Front: convex; 1.7÷2.4VDC; 60mW

Manufacturer: EVERLIGHT

Manufacturer part number:
1383SDRD/S530-A3
TME Symbol:
1383SDRD/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
160...320mcd
Viewing angle
30°
Wavelength
639nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.7...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
60mW
Gross weight0.291 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
1383SDRD/S530-A3
2005 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs