+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1383SYGD/S530-E2

LED; yellow green; 5mm; 100mcd; 25°; Front: convex; 2.4VDC


Manufacturer: EVERLIGHT

Manufacturer part number:
1383SYGD/S530-E2
TME Symbol:
1383SYGD/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow green
LED diameter
5mm
Luminosity
100mcd
Viewing angle
25°
Wavelength
573nm
LED lens
diffused, green
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.4V DC
Number of terminals
2
Gross weight0.29 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
1383SYGD/S530-E2
1002 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 500 pcs