+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM 301

Safety light curtain; H: 310mm; 6m; SM; Resolution: 14mm

NEW

Manufacturer: REER

Manufacturer part number:
SM 301
TME Symbol:
1390021

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
310mm
Range
6m
Manufacturer series
SM
Operation mode
transmitter-receiver
Resolution
14mm
Sensors features
finger protection
Kit contents
  • receiver
  • transmitter
Gross weight2.95 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
SM 301
0 in TME stock
Net price for quantities from 1 pcs - 1 423.22 USDGross price for quantities from 1 pcs - 1 423.22 USD
Net price for quantities from 5 pcs - 1 379.42 USDGross price for quantities from 5 pcs - 1 379.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.