+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1393374-2

Connector: automotive; plug; female; ELO Connector System; PIN: 26


Manufacturer: TE Connectivity

Manufacturer part number:
1393374-2
TME Symbol:
1393374-2

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
plug
Kind of connector
female
Manufacturer series
ELO Connector System
Number of pins
26
Mechanical mounting
for cable
Colour
turquoise
Contacts pitch
2.54mm
Connector variant
w/o contacts
Connector pinout layout
2x13
Gross weight5.88 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
1393374-2
0 in TME stock
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.