+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1393560-5

Screw; UNC 4-40; D-Sub; Screw length: 12.7mm; Thread len: 7.9mm


Manufacturer: TE Connectivity

Manufacturer part number:
1393560-5
TME Symbol:
1393560-5

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw
Thread
UNC 4-40
Application
D-Sub
Screw length
12.7mm
Thread length
7.9mm
Gross weight0.762 g
Certificates
See other products in this category: D-Sub accessories TE Connectivity,
*
1393560-5
5674 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 75 pcs - 0.86 USDGross price for quantities from 75 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD