+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1393738-2

Enclosure for connectors: D-Sub; grey; angled,straight; Ø: 10mm


Manufacturer: TE Connectivity

Manufacturer part number:
1393738-2

Alternative designations: V42254A6000G115

TME Symbol:
1393738-2

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Colour
grey
Spatial orientation
angled, straight
Connector variant
shielded
Mechanical mounting
for cable
Enclosure material
thermoplastic
Cable external diameter
5...9mm
Max. wire diameter
10mm
Gross weight13.64 g
See other products in this category: Other connectors TE TE Connectivity,
*
1393738-2
75 in TME stock
Net price for quantities from 1 pcs - 12.46 USDGross price for quantities from 1 pcs - 12.46 USD
Net price for quantities from 10 pcs - 9.68 USDGross price for quantities from 10 pcs - 9.68 USD
Net price for quantities from 17 pcs - 9.25 USDGross price for quantities from 17 pcs - 9.25 USD
Net price for quantities from 25 pcs - 8.92 USDGross price for quantities from 25 pcs - 8.92 USD
Net price for quantities from 50 pcs - 8.34 USDGross price for quantities from 50 pcs - 8.34 USD
Net price for quantities from 100 pcs - 7.76 USDGross price for quantities from 100 pcs - 7.76 USD
Net price for quantities from 125 pcs - 7.58 USDGross price for quantities from 125 pcs - 7.58 USD
Net price for quantities from 250 pcs - 6.99 USDGross price for quantities from 250 pcs - 6.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 125 pcs