+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1394461-4

Connector: solar; plug; male; SOLARLOK; IP67; for cable; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
1394461-4
TME Symbol:
1394461-4

Specification

Manufacturer
TE Connectivity
Type of connector
solar
Connector
plug
Kind of connector
male
Manufacturer series
SOLARLOK
IP rating
IP67
Mechanical mounting
for cable
Electrical mounting
crimped
Cable external diameter
5.5...7.8mm
Wire cross-section
4mm2
Connector variant
with contacts
Marking
-
Connectors application
photovoltaics
Gross weight8.26 g
See other products in this category: Solar connectors TE Connectivity,
See other products from this series.:
*
1394461-4
110 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 50 pcs - 3.64 USDGross price for quantities from 50 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.