+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13FR050E

Resistor: wire-wound; 50mΩ; THT; 3W; ±1%; Ø5.2x14.5mm; -55÷275°C


Manufacturer: OHMITE

Manufacturer part number:
13FR050E
TME Symbol:
13FR050E

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
50mΩ
Mounting
THT
Power
3W
Tolerance
±1%
Body dimensions
Ø5.2x14.5mm
Operating temperature
-55...275°C
Temperature coefficient
50ppm/°C
Length
14.5mm
Diameter
5.2mm
Gross weight0.906 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
13FR050E
0 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 5 pcs - 3.05 USDGross price for quantities from 5 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 30 pcs - 2.32 USDGross price for quantities from 30 pcs - 2.32 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.18 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
Net price for quantities from 150 pcs - 2.00 USDGross price for quantities from 150 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs