+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13FR200E

Resistor: wire-wound; 200mΩ; THT; 3W; ±1%; Ø5.2x14.5mm; -55÷275°C


Manufacturer: OHMITE

Manufacturer part number:
13FR200E
TME Symbol:
13FR200E

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
0.2Ω
Mounting
THT
Power
3W
Tolerance
±1%
Body dimensions
Ø5.2x14.5mm
Operating temperature
-55...275°C
Temperature coefficient
50ppm/°C
Length
14.5mm
Diameter
5.2mm
Gross weight1.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
13FR200E
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 20 pcs - 2.05 USDGross price for quantities from 20 pcs - 2.05 USD
Net price for quantities from 30 pcs - 1.92 USDGross price for quantities from 30 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs