+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13NZ01

Fuse: fuse; ceramic,industrial; 13A; 400VAC; 250VDC; D01

Manufacturer: BUSSMANN

Manufacturer part number:
13NZ01
TME Symbol:
13NZ01

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
13A
Rated voltage
250V DC/400V AC
Fuse size
D01
Breaking capacity
50kA
Gross weight6.2 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
13NZ01
11 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 30 pcs - 2.14 USDGross price for quantities from 30 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs