+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13R335C

Inductor: wire; THT; 3.3mH; 190mA; R: 7Ω; ±10%; 1300R; Ø9.5x13.5mm

Manufacturer: MURATA

Manufacturer part number:
13R335C
TME Symbol:
13R335C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
3.3mH
Operating current
0.19A
Resistance
Tolerance
±10%
Manufacturer series
1300R
Body dimensions
Ø9.5x13.5mm
Spatial orientation
vertical
Diameter
9.5mm
Height
13.5mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
13R335C
0 in TME stock
Net price for quantities from 200 pcs - 0.51 USDGross price for quantities from 200 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 200)