+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-060.207

Control lamp; 22mm; 14; Illumin: LED; 24V; Ø22.5mm; IP66,IP67,IP69K

Manufacturer: EAO

Manufacturer part number:
14-060.207
TME Symbol:
14-060.207

Specification

Manufacturer
EAO
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
14
Illumination
LED
Illumination voltage
24V
Mounting hole dimensions
Ø22.5mm
IP rating
IP66, IP67, IP69K
Lamp colour
red
Kind of indicator
prominent
Operating temperature
-25...55°C
Supply voltage
  • 24V AC
  • 24V DC
Dimensions
Gross weight11.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
14-060.207
3 in TME stock
Net price for quantities from 1 pcs - 37.57 USDGross price for quantities from 1 pcs - 37.57 USD
Net price for quantities from 250 pcs - 33.81 USDGross price for quantities from 250 pcs - 33.81 USD
No. of pieces (Multiplicity: 1)