+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-742.006

Body; 22mm; 14; Ø22.3mm

Manufacturer: EAO

Manufacturer part number:
14-742.006
TME Symbol:
14-742.006

Specification

Manufacturer
EAO
Type of light indictaor
body
Switch standard
22mm
Manufacturer series
14
Mounting hole dimensions
Ø22.3mm
Caution!
  • Illuminating unit has to be ordered separately
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
14-742.006
0 in TME stock
Net price for quantities from 1 pcs - 18.78 USDGross price for quantities from 1 pcs - 18.78 USD
Net price for quantities from 250 pcs - 16.48 USDGross price for quantities from 250 pcs - 16.48 USD
Net price for quantities from 500 pcs - 15.68 USDGross price for quantities from 500 pcs - 15.68 USD
No. of pieces (Multiplicity: 1)