+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-955.4

Cover; Ø30.5mm; Face dim: Ø35mm

Manufacturer: EAO

Manufacturer part number:
14-955.4
TME Symbol:
14-955.4

Specification

Manufacturer
EAO
Type of switch accessories
cover
Mounting hole dimensions
Ø30.5mm
Face dimensions
Ø35mm
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
14-955.4
0 in TME stock
Net price for quantities from 1 pcs - 28.90 USDGross price for quantities from 1 pcs - 28.90 USD
Net price for quantities from 5 pcs - 26.00 USDGross price for quantities from 5 pcs - 26.00 USD
Net price for quantities from 25 pcs - 23.12 USDGross price for quantities from 25 pcs - 23.12 USD
Net price for quantities from 100 pcs - 20.23 USDGross price for quantities from 100 pcs - 20.23 USD
No. of pieces (Multiplicity: 1)