+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.06.03 14-PIN TI ADAPTER

Adapter: extension module; 14pin TI,JTAG 20pin


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.06.03 14-PIN TI ADAPTER
TME Symbol:
14-PIN-TI-ADAPTER

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of adapter for programmers
extension module
Cable/adapter structure
  • 14pin TI
  • JTAG 20pin
Kit contents
  • adapter
  • connection cable
Gross weight19.05 g
Certificates
See other products in this category: Programmer accessories SEGGER MICROCONTROLLER,
*
8.06.03 14-PIN TI ADAPTER
3 in TME stock
Net price for quantities from 1 pcs - 68.13 USDGross price for quantities from 1 pcs - 68.13 USD
Net price for quantities from 3 pcs - 65.63 USDGross price for quantities from 3 pcs - 65.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.