+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

14.08.09.10

Test probe: ICT/FCT; 2A; Overall len: 40.3mm; Min.pitch: 1.27mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
14.08.09.10
TME Symbol:
14.08.09.10

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
2A
Overall length
40.3mm
Minimum pitch
1.27mm
Mounting height
4mm
Resistance
25mΩ
Key stroke
1.4mm
Gross weight0.09 g
See other products in this category: Test Probes FIXTEST,
*
14.08.09.10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD