+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14010313110334

Connector: plug-in; LED Light; har-flexicon®; SMT; tinned; 6A; 160V

Manufacturer: HARTING

Manufacturer part number:
14010313110334
TME Symbol:
14010313110334

Specification

Manufacturer
HARTING
Type of connector
plug-in
Connectors application
LED Light
Manufacturer series
har-flexicon®
Electrical mounting
SMT
Contact plating
tinned
Maximum current
6A
Wire size
24AWG...20AWG
Number of ways
3
Max. voltage
160V
Contacts pitch
2.54mm
Engineering PN
har-flexicon 2,54 TSPH-3 T24 SAMPLE WH
Gross weight1.028 g
Certificates
EAN code5713140208544
See other products in this category: LED connectors HARTING,
See other products from this series.:
*
14010313110334
1 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 3 pcs - 2.37 USDGross price for quantities from 3 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts