+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14015060

Signaller: sound; siren; 110÷240VAC; 115dB; 140; IP65; red; ABS; 40mA


Manufacturer: WERMA

Manufacturer part number:
14015060
TME Symbol:
14015060

Specification

Manufacturer
WERMA
Type of signaller
sound
Signalling method
siren
Sound level
115dB
Manufacturer series
140
IP rating
IP65
Operating temperature
-25...70°C
Colour
red
Body dimensions
Ø100x109.5mm
Body material
ABS
Current consumption
40mA
Number of tones
32
Supply voltage
  • 110...240V AC
Gross weight339.12 g
Certificates
EAN code4049787028513
See other products in this category: Sound Signalling Devices WERMA,
See other products from this series.:
*
14015060
16 in TME stock
Net price for quantities from 1 pcs - 96.49 USDGross price for quantities from 1 pcs - 96.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.