+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14020427402000

Connector: PCB terminal block; terminal; power supply; 135A; 600V


Manufacturer: HARTING

Manufacturer part number:
14020427402000
TME Symbol:
14020427402000

Specification

Manufacturer
HARTING
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Manufacturer series
har-flexicon®
Current rating
135A
Rated voltage
0.6kV
Number of pins
4
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Wire size
20AWG...1AWG
Depth
31mm
Length
60mm
Connector pinout layout
1x4
Wire cross-section
0.5...35mm2
Contacts pitch
15mm
Number of ways
4
Height
39mm
Connectors features
assembling possibility
Conform to the norm
UL
Terminal pitch
12.5x3.8mm
Engineering PN
har-flexicon 15,00 TTSH-4 TB30 BK
Operating temperature
-40...110°C
Gross weight88.7 g
Certificates
EAN code5713140208261
See other products in this category: PCB terminal blocks HARTING,
See other products from this series.:
*
14020427402000
0 in TME stock
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Net price for quantities from 30 pcs - 30.09 USDGross price for quantities from 30 pcs - 30.09 USD
Packaging method by the manufacturer:Cardboard = 6 pcs