+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14021614101000

Connector: wire-board; socket; PIN: 16; har-flexicon®; vertical


Manufacturer: HARTING

Manufacturer part number:
14021614101000
TME Symbol:
14021614101000

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
socket
Number of pins
16
Manufacturer series
har-flexicon®
Spatial orientation
vertical
Rated voltage
220V
Electrical mounting
push-in
Contacts pitch
3.5mm
Flammability rating
UL94V-0
Engineering PN
har-flexicon 3,50 TTPV-16 BK
Body colour
black
Body material
polyamide
Gross weight13.7 g
Certificates
EAN code5713140112315
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
14021614101000
0 in TME stock
Net price for quantities from 50 pcs - 19.53 USDGross price for quantities from 50 pcs - 19.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.