+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1403252

Cable: for sensors/automation; PIN: 4; M8 female; straight; 5m


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1403252

Alternative designations: SAC-4P-5,0-PVC/M8FS

TME Symbol:
1403252

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M8 female
Connector variant
straight
Cable length
5m
Connector
plug
Max. operating voltage
30V AC, 30V DC
Max. operating current
4A
Manufacturer series
SAC
Wire insulation material
PVC
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-25...90°C
Gross weight149.1 g
Certificates
EAN code4046356645546
See other products in this category: Sensors - Cables PHOENIX CONTACT,
See other products from this series.:
*
1403252
68 in TME stock
Net price for quantities from 1 pcs - 11.41 USDGross price for quantities from 1 pcs - 11.41 USD
Net price for quantities from 5 pcs - 10.65 USDGross price for quantities from 5 pcs - 10.65 USD
Net price for quantities from 10 pcs - 9.89 USDGross price for quantities from 10 pcs - 9.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs