+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: SAC-8P-5,0-PUR/M 8FS
Manufacturer | PHOENIX CONTACT | |
Type of connection cable | for sensors/automation | |
Number of pins | 8 | |
Cable/adapter structure | M8 female | |
Connector variant | straight | |
Cable length | 5m | |
Connector | plug | |
Max. operating voltage | 30V AC, 30V DC | |
Max. operating current | 1.5A | |
Manufacturer series | SAC | |
Wire insulation material | PUR | |
Insulation colour | black | |
Polarisation | A code - DeviceNet / CANopen | |
Operating temperature | -25...85°C |