+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1404461

Cable: for sensors/automation; PIN: 5; M8 female; straight; 1.5m

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1404461

Alternative designations: SAC-5P-M 8MSB/ 1,5-115

TME Symbol:
1404461

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
for sensors/automation
Number of pins
5
Cable/adapter structure
M8 female
Connector variant
straight
Cable length
1.5m
Connector
plug
Max. operating voltage
30V AC, 30V DC
Max. operating current
3A
Wire insulation material
PUR
IP rating
IP65, IP67, IP68
Polarisation
B code
Operating temperature
-25...80°C
Gross weight53.14 g
Certificates
EAN code4046356696807
See other products in this category: Sensors - Cables PHOENIX CONTACT,
*
1404461
0 in TME stock
Net price for quantities from 1 pcs - 11.92 USDGross price for quantities from 1 pcs - 11.92 USD
Net price for quantities from 5 pcs - 11.13 USDGross price for quantities from 5 pcs - 11.13 USD
Net price for quantities from 10 pcs - 10.80 USDGross price for quantities from 10 pcs - 10.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.