+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

141.102.06.10

Test probe: ICT/FCT; 2A; Overall len: 34.3mm; Min.pitch: 1.27mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
141.102.06.10
TME Symbol:
141.102.06.10

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
2A
Overall length
34.3mm
Minimum pitch
1.27mm
Mounting height
6.9mm
Resistance
25mΩ
Key stroke
4.2mm
Gross weight0.1 g
See other products in this category: Test Probes FIXTEST,
*
141.102.06.10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 5 pcs - 5.73 USDGross price for quantities from 5 pcs - 5.73 USD
Net price for quantities from 25 pcs - 5.00 USDGross price for quantities from 25 pcs - 5.00 USD