+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1410187-3

Connector: DIN 41612; plug; male; Plating: gold-plated; PIN: 112

Manufacturer: TE Connectivity

Manufacturer part number:
1410187-3
TME Symbol:
1410187-3

Specification

Manufacturer
TE Connectivity
Type of connector
DIN 41612
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
112
Electrical mounting
THT
Spatial orientation
angled
Operating temperature
-55...105°C
Flammability rating
UL94V-0
Maximum current
1A
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1410187-3
0 in TME stock
Net price for quantities from 17 pcs - 161.85 USDGross price for quantities from 17 pcs - 161.85 USD
Net price for quantities from 34 pcs - 144.19 USDGross price for quantities from 34 pcs - 144.19 USD
Net price for quantities from 85 pcs - 138.30 USDGross price for quantities from 85 pcs - 138.30 USD
No. of pieces (Multiplicity: 17)