+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1410313C

Inductor: wire; THT; 10uH; 13A; R: 9mΩ; ±15%; 1400; Ø24.4x14mm; H: 14mm


Manufacturer: MURATA

Manufacturer part number:
1410313C
TME Symbol:
1410313C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
10µH
Operating current
13A
Resistance
9mΩ
Tolerance
±15%
Manufacturer series
1400
Body dimensions
Ø24.4x14mm
Spatial orientation
vertical
Diameter
24.4mm
Height
14mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1410313C
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD