+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1410454C

Inductor: wire; THT; 100uH; 5.4A; R: 42mΩ; ±10%; 1400; Ø24.4x14mm


Manufacturer: MURATA

Manufacturer part number:
1410454C
TME Symbol:
1410454C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
5.4A
Resistance
42mΩ
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø24.4x14mm
Spatial orientation
vertical
Diameter
24.4mm
Height
14mm
Operating temperature
-40...85°C
Gross weight29.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1410454C
75 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 2.53 USD
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.46 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
Packaging method by the manufacturer:Cardboard = 25 pcs