+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1410478C

Inductor: wire; THT; 100uH; 7.8A; R: 40mΩ; ±10%; 1400; Ø29.8x21.8mm


Manufacturer: MURATA

Manufacturer part number:
1410478C
TME Symbol:
1410478C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
7.8A
Resistance
40mΩ
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø29.8x21.8mm
Spatial orientation
vertical
Operating temperature
-40...85°C
Gross weight61.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1410478C
0 in TME stock
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.
Net price for quantities from 15 pcs - 3.92 USDGross price for quantities from 15 pcs - 3.92 USD
Packaging method by the manufacturer:Cardboard = 15 pcs