+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1410516C

Inductor: wire; THT; 1mH; 1.6A; R: 460mΩ; ±10%; 1400; Ø24.4x14mm

Manufacturer: MURATA

Manufacturer part number:
1410516C
TME Symbol:
1410516C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
1.6A
Resistance
0.46Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø24.4x14mm
Spatial orientation
vertical
Operating temperature
-40...85°C
Gross weight29.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1410516C
0 in TME stock
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 1000 pcs - 1.93 USDGross price for quantities from 1000 pcs - 1.93 USD
No. of pieces (Multiplicity: 25)
Packaging method by the manufacturerCardboard = 25 pcs