+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1410524C

Inductor: wire; THT; 1mH; 2.4A; R: 277mΩ; ±15%; 1400; Ø29.8x21.8mm


Manufacturer: MURATA

Manufacturer part number:
1410524C
TME Symbol:
1410524C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
2.4A
Resistance
277mΩ
Tolerance
±15%
Manufacturer series
1400
Body dimensions
Ø29.8x21.8mm
Spatial orientation
vertical
Diameter
29.8mm
Height
21.8mm
Operating temperature
-40...85°C
Gross weight65.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1410524C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 3.99 USD
Net price for quantities from 15 pcs - 3.76 USDGross price for quantities from 15 pcs - 3.76 USD
Net price for quantities from 30 pcs - 3.63 USDGross price for quantities from 30 pcs - 3.63 USD
Net price for quantities from 60 pcs - 3.50 USDGross price for quantities from 60 pcs - 3.50 USD
Net price for quantities from 255 pcs - 3.32 USDGross price for quantities from 255 pcs - 3.32 USD
Net price for quantities from 510 pcs - 3.20 USDGross price for quantities from 510 pcs - 3.20 USD
Net price for quantities from 1005 pcs - 3.08 USDGross price for quantities from 1005 pcs - 3.08 USD
Packaging method by the manufacturer:
Cardboard = 15 pcs