+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1410604C

Inductor: wire; THT; 10mH; 400mA; R: 4.34Ω; ±10%; 1400; Ø24.4x14mm


Manufacturer: MURATA

Manufacturer part number:
1410604C
TME Symbol:
1410604C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
10mH
Operating current
0.4A
Resistance
4.34Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø24.4x14mm
Spatial orientation
vertical
Diameter
24.4mm
Height
14mm
Operating temperature
-40...85°C
Gross weight29.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1410604C
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 25 pcs - 2.45 USDGross price for quantities from 25 pcs - 2.45 USD
Packaging method by the manufacturer:Cardboard = 25 pcs