+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1411RF-12V DC

Electromagnetic lock; 12VDC; reversing


Manufacturer: LOCKPOL

Manufacturer part number:
1411RF-12V DC
TME Symbol:
1411RF-12V-DC

Specification

Manufacturer
LOCKPOL
Type of mounting element
Electromagnetic lock
Version
reversing
Supply voltage
  • 12V DC
Gross weight141.29 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
1411RF-12V DC
35 in TME stock
Net price for quantities from 1 pcs - 27.20 USDGross price for quantities from 1 pcs - 27.20 USD
Net price for quantities from 3 pcs - 25.26 USDGross price for quantities from 3 pcs - 25.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs