+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

141462-1

Terminal: round; male; Ø: 3mm; 0.5÷1.5mm2; crimped; for cable; red


Manufacturer: TE Connectivity

Manufacturer part number:
141462-1
TME Symbol:
141462-1

Specification

Manufacturer
TE Connectivity
Type of terminal
round
Kind of terminal
male
Diameter
3mm
Wire cross-section
0.5...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Wire size
20AWG...15AWG
Insulator material
polyamide
Gross weight0.892 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
141462-1
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 200 pcs - 1.16 USDGross price for quantities from 200 pcs - 1.16 USD
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs