+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1415312C

Inductor: wire; THT; 15uH; 12A; R: 9mΩ; ±15%; 1400; Ø27x24.4mm; Ø: 27mm


Manufacturer: MURATA

Manufacturer part number:
1415312C
TME Symbol:
1415312C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
15µH
Operating current
12A
Resistance
9mΩ
Tolerance
±15%
Manufacturer series
1400
Body dimensions
Ø27x24.4mm
Spatial orientation
vertical
Diameter
27mm
Height
24.4mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1415312C
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.20 USD
Net price for quantities from 125 pcs - 2.16 USDGross price for quantities from 125 pcs - 2.16 USD
Net price for quantities from 200 pcs - 2.15 USDGross price for quantities from 200 pcs - 2.15 USD