+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1415449C

Inductor: wire; THT; 150uH; 4.9A; R: 55mΩ; ±10%; 1400; Ø26.4x24.4mm


Manufacturer: MURATA

Manufacturer part number:
1415449C
TME Symbol:
1415449C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.15mH
Operating current
4.9A
Resistance
55mΩ
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø26.4x24.4mm
Spatial orientation
vertical
Diameter
26.4mm
Height
24.4mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1415449C
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.23 USD