+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1415465C

Inductor: wire; THT; 150uH; 6.5A; R: 42mΩ; ±15%; 1400; Ø29.8x21.8mm


Manufacturer: MURATA

Manufacturer part number:
1415465C
TME Symbol:
1415465C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.15mH
Operating current
6.5A
Resistance
42mΩ
Tolerance
±15%
Manufacturer series
1400
Body dimensions
Ø29.8x21.8mm
Spatial orientation
vertical
Diameter
29.8mm
Height
21.8mm
Operating temperature
-40...85°C
Gross weight64.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1415465C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
Net price for quantities from 15 pcs - 3.38 USDGross price for quantities from 15 pcs - 3.38 USD
Net price for quantities from 75 pcs - 3.19 USDGross price for quantities from 75 pcs - 3.19 USD
Packaging method by the manufacturer:
Cardboard = 15 pcs