+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1415605C

Inductor: wire; THT; 15mH; 500mA; R: 3.74Ω; ±10%; 1400; Ø30.6x29.8mm

Manufacturer: MURATA

Manufacturer part number:
1415605C
TME Symbol:
1415605C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
15mH
Operating current
0.5A
Resistance
3.74Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø30.6x29.8mm
Spatial orientation
vertical
Diameter
30.6mm
Height
29.8mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1415605C
0 in TME stock
Net price for quantities from 15 pcs - 3.72 USDGross price for quantities from 15 pcs - 3.72 USD
No. of pieces (Multiplicity: 15)