+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14194

Cable; USB 2.0; USB B plug,5pin plug; 0.1m; Contacts ph: 2.54mm

Manufacturer: BULGIN

Manufacturer part number:
14194
TME Symbol:
14194

Specification

Manufacturer
BULGIN
Type of connection cable
USB - cables
Version
USB 2.0
Cable length
0.1m
Contacts pitch
2.54mm
Cable/adapter structure
  • 5pin plug
  • USB B plug
Gross weight10.295 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
14194
20 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 3 pcs - 4.83 USDGross price for quantities from 3 pcs - 4.83 USD
Net price for quantities from 5 pcs - 4.29 USDGross price for quantities from 5 pcs - 4.29 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts