+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1420184

Cable; USB 2.0; USB A plug,USB B mini plug; 5m; black; Cu

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1420184

Alternative designations: VS-FSDB-IP20SDA/981/5,0 SCO

TME Symbol:
1420184

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
5m
Insulation colour
black
Kind of core
Cu
Shield structure
shielded
Connector colour
black
Operating temperature
-25...80°C
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight238 g
Certificates
EAN code4046356548618
See other products in this category: USB cables and adapters PHOENIX CONTACT,
*
1420184
0 in TME stock
Net price for quantities from 1 pcs - 107.30 USDGross price for quantities from 1 pcs - 107.30 USD
Net price for quantities from 5 pcs - 93.89 USDGross price for quantities from 5 pcs - 93.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.