+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1422509C

Inductor: wire; THT; 2.2mH; 900mA; R: 1Ω; ±10%; 1400; Ø24.4x14mm


Manufacturer: MURATA

Manufacturer part number:
1422509C
TME Symbol:
1422509C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
2.2mH
Operating current
0.9A
Resistance
1Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø24.4x14mm
Spatial orientation
vertical
Diameter
24.4mm
Height
14mm
Operating temperature
-40...85°C
Gross weight29.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1422509C
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 5 pcs - 3.66 USDGross price for quantities from 5 pcs - 3.66 USD
Net price for quantities from 25 pcs - 3.03 USDGross price for quantities from 25 pcs - 3.03 USD
Packaging method by the manufacturer:Cardboard = 25 pcs