+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1422512C

Inductor: wire; THT; 2.2mH; 1.2A; R: 700mΩ; ±10%; 1400; Ø25.6x24.4mm

Manufacturer: MURATA

Manufacturer part number:
1422512C
TME Symbol:
1422512C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
2.2mH
Operating current
1.2A
Resistance
0.7Ω
Tolerance
±10%
Manufacturer series
1400
Body dimensions
Ø25.6x24.4mm
Spatial orientation
vertical
Diameter
25.6mm
Height
24.4mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1422512C
0 in TME stock
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.41 USDGross price for quantities from 100 pcs - 2.41 USD
No. of pieces (Multiplicity: 25)