+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1422514C

Inductor: wire; THT; 2.2mH; 1.4A; R: 622mΩ; ±15%; 1400; Ø29.8x21.8mm

Manufacturer: MURATA

Manufacturer part number:
1422514C
TME Symbol:
1422514C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
2.2mH
Operating current
1.4A
Resistance
0.622Ω
Tolerance
±15%
Manufacturer series
1400
Body dimensions
Ø29.8x21.8mm
Spatial orientation
vertical
Diameter
29.8mm
Height
21.8mm
Operating temperature
-40...85°C
Gross weight66.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
1422514C
74 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 15 pcs - 3.69 USDGross price for quantities from 15 pcs - 3.69 USD
Net price for quantities from 75 pcs - 3.47 USDGross price for quantities from 75 pcs - 3.47 USD
Net price for quantities from 255 pcs - 3.30 USDGross price for quantities from 255 pcs - 3.30 USD
Net price for quantities from 510 pcs - 3.18 USDGross price for quantities from 510 pcs - 3.18 USD
Net price for quantities from 1005 pcs - 3.07 USDGross price for quantities from 1005 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 15 pcs